
Number
Total (1 m2 = € 333.31)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Width B 600 mm
- Total length L in mm: 600 mm
- Weight 720 g
- Insulation: Insulation according to DIN EN 60903
- Material 1 : Rubber
- DIN EN 60903 standard
- Test certificate GS
- Thickness mm 1.6 mm
- Variant items : 117.1651
- Dim
(L x W x H) 600 x 600 x 1.6 mm
- Product type
Rubber cover sheet
- Weight
720 g
- Content
1 pc(s)
- Material (details)
Rubber
- Width
600 mm
- Height
1.6 mm
- Length
600 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699595 KS Tools 117.1749 1171749 Rubber cover sheet (L x W x H) 600 x 600 x 1.6 mm
Conformity certificate
Conformity certificate 2699595 KS Tools 117.1749 1171749 Rubber cover sheet (L x W x H) 600 x 600 x 1.6 mm
Description
Tested according to VDE 0680/1Insulation according to DIN EN 60903extensively tear and tear-proofParticularly suitable for outdoor applications
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 346.96*
What kind of Car Service Equipment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































