• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1794 Connector with protective insulation without terminal cap, 35 mm Connector with protective insulation

1/3
Product type
Connector with protective insulation
Content
1 pc(s)
Weight
49 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter D 35 mm
  • Shape: Cylindrical shape
  • Total length L in mm: 140 mm
  • Weight 49 g
  • Insulation: Immersion insulation according to DIN EN 60900
  • Material 1: Tough elastic insulating material
  • Standard IEC 60900
  • Test certificate 1000 V
  • Variant items : 117.1784
Product type

Connector with protective insulation

Content

1 pc(s)

Weight

49 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698487 KS Tools 117.1794 Connector with protective insulation without terminal cap, 35 mm Connector with protective insulation

Conformity certificate

Conformity certificate 2698487 KS Tools 117.1794 Connector with protective insulation without terminal cap, 35 mm Connector with protective insulation

Description

Immersion insulation according to IEC 60900For insulation of cable ends and single wiresMade from tough elastic insulating material

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)