• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.2437 117.2437 TORX Socket bit 1/2" T 30 1/2" (12.5 mm)

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 78 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2434 Total length L in mm: 75 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: TORX® Square drive in inches: 1/2" Diameter D 25 mmShape: Short Test certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Profile size in TORX®: T30
Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

T 30

Downforce

TORX

Length

75 mm

Max. length

75 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3120

Width

25 mm

Weight

78 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687626 KS Tools 117.2437 117.2437 TORX Socket bit 1/2" T 30 1/2" (12.5 mm)

Description

TorxImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)