• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.4202 Protective cover and cover with protective insulation, 80 mm Protective cover PVC 1 pc(s)

1/2
Product type
Protective cover
Content
1 pc(s)
Material
PVC
Weight
390 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Colour: Red
  • Total length L1 in mm: 160 mm
  • Weight 390 g
  • Material 1 PVC
  • DIN 680-1 standard
  • Test certificate 1000 V
  • Part length L2 in mm: 80 mm
  • Variant items : 117.1797
Product type

Protective cover

Content

1 pc(s)

Material

PVC

Weight

390 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698493 KS Tools 117.4202 Protective cover and cover with protective insulation, 80 mm Protective cover PVC 1 pc(s)

Conformity certificate

Conformity certificate 2698493 KS Tools 117.4202 Protective cover and cover with protective insulation, 80 mm Protective cover PVC 1 pc(s)

Description

Insulation according to DIN 680-1Made of soft PVCFor conducting line isolatorsMade of weather-resistant insulation materialAlso suitable for long-term use

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)