• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.4225 NH-Safety cap with protective insulation, 170 mm NH-Safety cap PVC 1 pc(s)

1/2
Product type
NH-Safety cap
Content
1 pc(s)
Material
PVC
Weight
135 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Width B 135 mm
  • Colour: Red
  • Total length L in mm: 170 mm
  • Weight 135 g
  • Material 1 PVC
  • Test certificate 1000 V
  • Variant items : 117.4225
Product type

NH-Safety cap

Content

1 pc(s)

Material

PVC

Weight

135 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698499 KS Tools 117.4225 NH-Safety cap with protective insulation, 170 mm NH-Safety cap PVC 1 pc(s)

Conformity certificate

Conformity certificate 2698499 KS Tools 117.4225 NH-Safety cap with protective insulation, 170 mm NH-Safety cap PVC 1 pc(s)

Description

Made of soft PVCProtection form cap to cover spring contacts

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)