• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.4239 Connector with protective insulation and terminal cap, 50mm Connector with protective insulation 1 pc(

1/2
Product type
Connector with protective insulation
Content
1 pc(s)
Weight
99 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter D 50 mm
  • Shape: Cylindrical shape
  • Total length L in mm: 155 mm
  • Weight 99 g
  • Insulation: Immersion insulation according to DIN EN 60900
  • Material 1: Tough elastic insulating material
  • Standard IEC 60900
  • Test certificate 1000 V
Product type

Connector with protective insulation

Content

1 pc(s)

Weight

99 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698506 KS Tools 117.4239 Connector with protective insulation and terminal cap, 50mm Connector with protective insulation 1 pc(

Conformity certificate

Conformity certificate 2698506 KS Tools 117.4239 Connector with protective insulation and terminal cap, 50mm Connector with protective insulation 1 pc(

Description

Immersion insulation according to IEC 60900For insulation of cable ends and single wiresWith cross-section coverMade from tough elastic insulating material

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)