• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171173 117.1173 Allen Socket bit insulated 5 mm 5 mm 1/2"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 125 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1171 Total length L in mm: 267.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Inside 6-edges Square drive in inches: 1/2" Width across mm 5 mmProfil2: Metric Diameter D 26.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned
Product type

Socket bit

Drive

1/2"

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

267 mm

Max. length

267.0 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3120

Width

26.0 mm

Weight

125 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687499 KS Tools 1171173 117.1173 Allen Socket bit insulated 5 mm 5 mm 1/2"

Conformity certificate

Conformity certificate 2687499 KS Tools 1171173 117.1173 Allen Socket bit insulated 5 mm 5 mm 1/2"

Description

Hexagon socketImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)