• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171177 Socket wrench Spanner size (metric): 3 mm Blade length: 125 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Standard DIN 7445, IEC 60900 Profile 1: 6-edge Weight 65 gHandle: Dip-insulated handle Total length L1 in mm: 215.0 mmPart length L2 in mm: 125.0 mmWidth across mm 3 mmDiameter D 10.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 90.0 mmBlade form: Round Unroll protection: Yes Blade drive: No. Test certificate 1000 V Part length L4 in mm: 37.0 mm
Product type

Socket wrench

Spanner size

3 mm

Blade length

125 mm

Length

215 mm

Handle length

90 mm

Blade type

Round

Blade Ø

10 mm

Material

Chromium-vanadium steel

Dim

(Ø x L) 10 mm x 215 mm

(Ø)

10 mm

Weight

65 g

Downforce

Allen

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701209 KS Tools 1171177 Socket wrench Spanner size (metric): 3 mm Blade length: 125 mm

Conformity certificate

Conformity certificate 2701209 KS Tools 1171177 Socket wrench Spanner size (metric): 3 mm Blade length: 125 mm

Description

6 edgesIn accordance with DIN 7445Insulation according to IEC 60900Chrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)