• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171351 117.1351 Bi-hex Socket bit insulated 5/16" 5/16" 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 70 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1351 Total length L in mm: 55.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 12-edge Square drive in inches: 1/2" Profil2: Inches Functional attribute 1: VDE Diameter D1 26.0 mmDiameter D2: 18.0 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Width across inches: 5/16"
Product type

Socket bit

Drive

1/2"

Ratchet bits (inch)

5/16"

Size

5/16"

Downforce

Bi-hex

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 7448

Weight

70 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687551 KS Tools 1171351 117.1351 Bi-hex Socket bit insulated 5/16" 5/16" 1/2"

Conformity certificate

Conformity certificate 2687551 KS Tools 1171351 117.1351 Bi-hex Socket bit insulated 5/16" 5/16" 1/2"

Description

12-edgesFlank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)