• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 118.0113 KS Tools 118.0113 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gDiameter in mm 7.14 mm
Dim

(Ø) 7.14 mm

Weight

10 g

Content

1 pc(s)

(Ø)

7.14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701261 KS Tools 118.0113 KS Tools 118.0113 N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)