• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1180136 Bolt cutter 900 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Technical specifications

  • Material1: Special tool steel Weight 6700 gFunction attribute 1: With changeable knife head Material2: Phosphated Handle: Pipe handle Total length L1 in mm: 900.0 mmPart length L2 in mm: 170.0 mmHead height (A) 35.0 mmMax. diameter in mm: 12 mmHead width D in mm 110 mm
Product type

Bolt cutter

Length

900 mm

Material

Special steel

Weight

6700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700571 KS Tools 1180136 Bolt cutter 900 mm

Description

Cutting power upto 40 HRCWith handle to pipeWith steel pipe legs and eccentric adjustmentWith replaceable blade headKnife head made of high -tempered special steelInduction-hardened precision cuttingphosphatedSpecial tool steel

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)