• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.1295 KS Tools 122.1295 N/A

1/16
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

155 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

149 g

Content

2 pc(s)

Max. length

120 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735929 KS Tools 122.1295 KS Tools 122.1295 N/A

Description

For easy sealing of pipes from 4.75 mm (3/16") to 14.0 mm (9/16")Turning magazine with 4 mounting plates for the appropriate cable sizeIdeal for maintenance with petrol, oil, water and antifreezeProtects against penetration of humidity and foreign bodiesIdeal can be used for cars, transporters, open space saloons, commercial vehicles, tractors, Agriculture , construction machinery and industrial applicationsSpecial plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)