• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2195 KS Tools 129.2195 N/A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 12 mm x 280 mm

Weight

870 g

Content

1 pc(s)

Max. length

280 mm

Length

280 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735973 KS Tools 129.2195 KS Tools 129.2195 N/A

Description

Fully hardenedGround coneChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 270.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)