• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 130.0313 130.0313 Allen Socket bit 10 mm 1/4" 10 mm 1-piece 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 12 gVariant items : 130.0311 Total length L in mm: 33 mmDIN 3124, ISO 2725 standard Profile 1: 6-edge Square drive in inches: 1/4" Width across mm 10.0 mmDepth T in mm: 13 mmDiameter D1 12 mmDiameter D2: 12 mm
Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/4"

Size

10 mm

Downforce

Allen

Length

33 mm

Max. length

33 mm

DIN standard

DIN 3124

DIN ISO 2725

Weight

12 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687742 KS Tools 130.0313 130.0313 Allen Socket bit 10 mm 1/4" 10 mm 1-piece 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)