• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.1236 KS Tools 140.1236 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 65.0 mm x 380 mm

Weight

855 g

Content

1 pc(s)

Max. length

380.0 mm

Length

380 mm

(Ø)

65.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736029 KS Tools 140.1236 KS Tools 140.1236 N/A

Description

DIN 5128With conical Hickory plug-in handleHammer head made from hard rubberWith white rubber head

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)