• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.1237 KS Tools 140.1237 N/A

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter D 56 mm
  • Total length L1 in mm: 325.0 mm
  • Weight 520 g
  • Weight of hammer head [g]: 500 g
  • Head mounting: Other
  • DIN 5128 standard
  • Recoil-free: No.
  • Handle can be replaced: No.
  • Shaft type: Fibre glass
  • Part length L2 in mm: 100 mm
Dim

(Ø x L) 56 mm x 325 mm

Weight

0.52 kg

Content

1 pc(s)

Max. length

325.0 mm

Length

325 mm

(Ø)

56 mm

UKCA

yes

Product type

Soft face hammer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736030 KS Tools 140.1237 KS Tools 140.1237 N/A

Description

DIN 5128. With fiber glass handle. Hammer head made from hard rubber.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)