• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2106 KS Tools 140.2106 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 39.5 x 37 x 86.5 mm

Weight

394 g

Content

1 pc(s)

Width

37 mm

Height

86.5 mm

Length

39.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736041 KS Tools 140.2106 KS Tools 140.2106 N/A

Description

With a round, a tip and an anvil shapeIdeal for machining dents and dentsWith curved and ground work surfacesPolished surfaceSteel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)