• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2111 KS Tools 140.2111 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 115 mm x 55 mm

Weight

960 g

Content

1 pc(s)

Width

55 mm

Length

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736046 KS Tools 140.2111 KS Tools 140.2111 N/A

Description

With flat, curved and ground work surfacesPolished surfaceSlim design

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)