• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2142 KS Tools 140.2142 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 280 mm x 90 mm

Weight

220 g

Content

1 pc(s)

Width

90 mm

Length

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736072 KS Tools 140.2142 KS Tools 140.2142 N/A

Description

Suitable for aligning body sheet metalsTransfer profile plates preciselyAlignment of roundsextremely high load capacitySpecial plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)