• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2565 KS Tools 140.2565 N/A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 48 mm x 33 mm

Weight

25 g

Content

5 pc(s)

Width

33 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736252 KS Tools 140.2565 KS Tools 140.2565 N/A

Description

Suitable for repairing small dents or dentsNo spatula or paint workAllows you to pull out the dents and deliver the best resultsCan be used in connection with an bulging tool

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)