• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1210 KS Tools 150.1210 N/A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

442 g

Content

1 pc(s)

Max. length

130.0 mm

Length

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736537 KS Tools 150.1210 KS Tools 150.1210 N/A

Description

Valve stem seals can be changed quickly and easilyRemoving the cylinder head is not necessaryUsed in conjunction with compressed air adapter 150.1105 or 150.1107Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)