• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0632 KS Tools 300.0632 N/A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

70 g

Content

1 pc(s)

Max. length

100.0 mm

Height

25.0 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738552 KS Tools 300.0632 KS Tools 300.0632 N/A

Description

Complies with DIN 874/00With heat insulation for hand gripTest area accurately and finely groundUniformity tolerances for highest accuracyFor control and inspection work in light splitting processeshardenedstainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)