• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1765 Handheld multimeter Digital incl. bag

1/15
EAN:
Part number:
Item no:
Unavailable

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Voltage reading range DC (min.)

0.8 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

620 V

V AC reading range (min.)

2.2 V

V AC reading range (max.)

620 V

Reading range - resistance

60 MΩ

Reading range - capacity

99.99 mF

Frequency reading range

60 kHz

Interfaces

USB-C

Height

48 mm

Width

100 mm

Length

173 mm

Weight

119 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

150.1765

Display

Digital

Dim

(L x W x H) 173 x 100 x 48 mm

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

-10 °C

Features

incl. bag

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206566 KS Tools 150.1765 Handheld multimeter Digital incl. bag

Description

• Solid multimeter with basic measurement functions
• Automatic identification of AC voltage, DC voltage, resistance
• Testing of live cable
• Contact-free induction voltage testing
• Large 3.5" color LCD display
• Set of test leads with test probe (red/black)
• Includes 700 mAh lithium-ion battery
• Including robust protective cover
• With practical carrying case

Functions:
• Measuring AC and DC voltage
• Resistance measurement
• Capacity measurement
• Frequency measurement
• Diode test
• Induction voltage measurement
• Cable test
• Work light

This text is machine translated.