• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3194 Belt pulley puller Clamping range (details) 30 - 60 mm No. of hooks 3

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 11 mm
  • Pull hook total depth F: 11 mm
  • Pull hook height D 10 mm
  • Pull hook tip depth E: 6 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 19 mm
  • Weight 745 g
  • Material1: Special tool steel
  • Quick adjustment: No. nein
  • Clamping depth B in mm 30 mm
  • Span A in mm 30-60 mm
  • Span up to [mm]: 60 mm
  • Span [mm]: 30 mm
  • Spindle size mm: M14x1.5 x 75
Clamping range

30 - 60 mm

Weight

745 g

Content

1 pc(s)

Hooks

3

Product type

Belt pulley puller

Span width (max.)

60 mm

Span depth (max.)

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694034 KS Tools 150.3194 Belt pulley puller Clamping range (details) 30 - 60 mm No. of hooks 3

Description

For removing belt pulleys without damagingCan be used universally for several diameters and different division of holesCompact design means no space requiredSuitable for working on the installed and removed motorSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)