• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.1300 Puller set Clamping range (details) 100 - 260 mm No. of hooks 3

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General scope: Universal
  • Number of pull hooks: With 3 pull-off hooks
  • Width B 282.0 mm
  • Torque max Nm:70 Nm
  • Insert sizes: Inlay 1/2 drawer
  • Shape: Slim design
  • Function attribute 1: Reversible, interior/exterior removal
  • Total length L in mm: 390.0 mm
  • Weight 6690 g
  • Height H: 35.0 mm
  • Material1: Special tool steel
  • max. Pressure force t: 4
  • Quick adjustment: No. nein
  • Span A in mm 100-260 mm
  • Span up to [mm]: 260 mm
  • Span [mm]: 100 mm
  • 12 -piece set.
  • Packaging: Plastic case, extra robust
Clamping range

100 - 260 mm

Tension/pressure capacity

4 t

Dim

(L x W x H) 390 x 282 x 35.0 mm

Weight

6690 g

Content

1 pc(s)

Hooks

3

Max. length

390.0 mm

Product type

Puller set

Width

282 mm

Height

35.0 mm

Length

390 mm

Span width (max.)

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695680 KS Tools 700.1300 Puller set Clamping range (details) 100 - 260 mm No. of hooks 3

Description

Slim hookIdeally suited for narrow spacesEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookVarious hook variants and hydraulic spindle can be retrofittedExtremely robust spindle with inductively hardened threadLess force requiredSpecial tool steelIn sturdy plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)