• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9357 PE 8 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PE

Width

340 mm

Length

600 mm

Volume

8 l

Factory colour

Black

Dim

(L x W x H) 600 x 340 x 120 mm

Height

120 mm

Weight

1060 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737842 KS Tools 150.9357 PE 8 l

Description

• With three carrying handles• Safe and clean pouring by the spout• Ideal suitable for collecting different liquids• Suitable for oil, chemicals, gasoline, acids and antifreeze• Also suitable for cleaning parts• practical, fast and environmentally friendly• Screw connections with rubber seal for safe transport• impact-resistant

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)