• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2403 TORX Allen key T 20

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with ball head Weight 10 gFunction attribute 1: Consistently hardened Function attribute 2: For hard-to-reach screws Total length L1 in mm: 95 mmPart length L2 in mm: 19 mmWith hole: No. Profile size in TORX®: T20
Product type

Allen key

Downforce

TORX

Size

T 20

Length

95 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694230 KS Tools 151.2403 TORX Allen key T 20

Description

Long stylethrough-hardenedBall head on the long endIdeal suitable for difficult to access screwsmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)