• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.4292 TORX Allen key T 15

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Torx with ball head Weight 6 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Function attribute 2: For hard-to-reach screws Total length L1 in mm: 105 mmPart length L2 in mm: 16 mmColour: Lilac With hole: No. Profile size in TORX®: T15 Angle: 108 ° (angle)
Product type

Allen key

Downforce

TORX

Size

T 15

Length

105 mm

Material

Tool steel

Material properties

fully tempered

Weight

6 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694926 KS Tools 151.4292 TORX Allen key T 15

Description

Extra long design with 108° angled short sideBall head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)