• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.8124 Tamper Torx Allen key TB 25

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with front hole bore Weight 50 gFunction attribute 1: Consistently hardened T-handle Total length L1 in mm: 208.0 mmPart length L2 in mm: 150.0 mmPart length L3 in mm: 15.0 mmWith hole: Yes Profile size in TORX®: TB25
Product type

Allen key

Downforce

Tamper Torx

Size

TB 25

Length

208 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

50 g

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694990 KS Tools 151.8124 Tamper Torx Allen key TB 25

Description

Hole at the short endWith 2-component handlethrough-hardenedTip: burnished.matt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)