• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511109 Socket wrench DIN 3120, DIN ISO 1174, DIN 3122, DIN ISO 3315

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 3120, ISO 1174, DIN 3122, ISO 3315 Weight 40 gFunction attribute 1: Switchable Handle 2-component handle Total length L1 in mm: 110 mmPart length L2 in mm: 55 mmSquare drive in inches: 1/4" Width B 115 mmBlade form: Round Unroll protection: Yes Blade drive: No. Tooth: 45 toothReturn angle: 8°
Product type

Socket wrench

Length

110 mm

Blade type

Round

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3122

DIN ISO 3315

Width

115 mm

Dim

(L x W) 110 mm x 115 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701687 KS Tools 1511109 Socket wrench DIN 3120, DIN ISO 1174, DIN 3122, DIN ISO 3315

Description

DIN 3122/ISO 3315With 1/4" square drive according to DIN 3120 / ISO 1174 with ball lockingWith 2-component handleswitchableExactly toothed with 45 teethWith hanging holehandy and compactmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)