• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512067 Allen Allen key 5/32"

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1005 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside 6-edges Weight 10 gFunction attribute 1: Consistently hardened Profil2: Inches Total length L1 in mm: 104 mmPart length L2 in mm: 29 mmWidth across inches: 5/32"
Product type

Allen key

Downforce

Allen

Size

5/32"

Length

104 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694094 KS Tools 1512067 Allen Allen key 5/32"

Description

Long styleDIN ISO 2936through-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)