• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512674 Slotted screwdriver Blade width: 3.5 mm DIN ISO 8764

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 8764 standard Profil1: Slotted Weight 10 gShape: Double angled Material 2: Matt chrome plated Handle: Metal handle Total length L1 in mm: 90.0 mmPart length L2 in mm: 12.36 mmProfile size D in mm: 3.5
Product type

Slotted screwdriver

Blade width

3.5 mm

Size

3.5

Length

90 mm

Material properties

matt chrome plating

DIN standard

DIN ISO 8764

Weight

10 g

Downforce

Slot

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701705 KS Tools 1512674 Slotted screwdriver Blade width: 3.5 mm DIN ISO 8764

Description

Short designDIN ISO 8764through-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)