• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 15127045 Allen Allen key 4.5 mm 4.5 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

4.5 mm

Spanner size

4.5 mm

Length

116 mm

Material

Tool steel

Material properties

fully tempered

Weight

30 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694697 KS Tools 15127045 Allen Allen key 4.5 mm 4.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)