• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512849 Allen wrench Spanner size (inch): 1/4 inch Blade length: 150 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 85 gFunction attribute 1: Consistently hardened Profil2: Metric Function attribute 2: For hard-to-reach screws T-handle Total length L1 in mm: 210 mmPart length L2 in mm: 150 mmPart length L3 in mm: 14 mmWidth across inches: 1/4"
Product type

Allen wrench

Spanner size (inch)

1/4 inch

Blade length

150 mm

Length

210 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

85 g

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701728 KS Tools 1512849 Allen wrench Spanner size (inch): 1/4 inch Blade length: 150 mm

Description

With 2-component handlethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)