• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1513002 Allen Allen key 2 mm 2.0 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 10 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Metric Function attribute 2: For hard-to-reach screws Total length L1 in mm: 102 mmPart length L2 in mm: 18 mmWidth across mm 2.0 mm
Product type

Allen key

Downforce

Allen

Size

2.0 mm

Spanner size

2 mm

Length

102 mm

Material

Tool steel

Material properties

tempered

Weight

10 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694802 KS Tools 1513002 Allen Allen key 2 mm 2.0 mm

Description

Extra long designIn accordance with DIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.85*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)