
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 416 gFunction attribute 1: Consistently hardened Profil2: Inches Function attribute 2: For hard-to-reach screws Packaging: Plastic folding holder 10 -piece set.
- Product type
Allen key set
- Downforce
Allen
- Spanner size (inch)
1/16 inch
5/64 inch
3/32 inch
1/8 inch
5/32 inch
3/16 inch
7/32 inch
1/4 inch
5/16 inch
3/8 inch
- Material
Chromium-vanadium steel
- Weight
416 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698660 KS Tools 1515100 Allen Allen key set 1/16 inch, 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/32 inch, 1/4 inc
Description
Long styleDIN ISO 2936Inch dimensionsBall head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedmatt chrome platedSpecial tool steelIn sturdy folding holder
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 248.96*
What kind of Allen Key Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































