• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 157.0304 Square file, shape D, 150mm, attachment 2 Length 230 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 Form D Weight 130 gShape D-shape Handle 2-component handle Total length L1 in mm: 230.0 mmPart length L2 in mm: 150.0 mmWidth B 6.0 mmCut 2.
Product type

Square file

Cut type

2

Dim

(L x W) 230 mm x 6 mm

Length

230 mm

Width

6 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701817 KS Tools 157.0304 Square file, shape D, 150mm, attachment 2 Length 230 mm 1 pc(s)

Description

DIN 7261 Form DWith 2-component handleSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)