Material1: Special tool steel Standard DIN 7261 Form D Weight 170 gShape D-shape Handle 2-component handle Total length L1 in mm: 320.0 mmPart length L2 in mm: 200.0 mmWidth B 8.0 mmStroke: 1
Product type
Square file
Cut type
1
Dim
(L x W) 320 mm x 8 mm
Length
320 mm
Width
8 mm
Weight
170 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)