• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.8026 Torx screwdriver Size (screwdriver) T 40 Blade length: 200 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Size

T 40

Blade length

200 mm

Length

235 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

300 g

Downforce

TORX

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701884 KS Tools 158.8026 Torx screwdriver Size (screwdriver) T 40 Blade length: 200 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)