• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1585006 Socket wrench Spanner size (metric): 6 mm Blade length: 230.0 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Weight 100 gProfil2: Metric Handle: Plastic handle Total length L1 in mm: 264.0 mmPart length L2 in mm: 230.0 mmWidth across mm 6 mmDiameter D 9.9 mmPart length L3 in mm: 10.0 mmPart length L4 in mm: 95.0 mm
Product type

Socket wrench

Spanner size

6 mm

Blade length

230.0 mm

Length

264 mm

Blade Ø

9.9 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Dim

(Ø x L) 9.9 mm x 264 mm

(Ø)

9.9 mm

Weight

100 g

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701837 KS Tools 1585006 Socket wrench Spanner size (metric): 6 mm Blade length: 230.0 mm

Description

Long styleFlank Traction profileWith 2-component handlethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)