• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1585008 Socket wrench Spanner size (metric): 8 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

8 mm

Length

270 mm

Blade Ø

12.5 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Dim

(Ø x L) 12.5 mm x 270 mm

(Ø)

12.5 mm

Weight

140 g

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701839 KS Tools 1585008 Socket wrench Spanner size (metric): 8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)