• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1585409 Socket wrench Spanner size (metric): 9 mm Blade length: 350.0 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

9 mm

Blade length

350.0 mm

Length

390 mm

Blade Ø

13.6 mm

Material

Chromium-vanadium steel

Material properties

tempered

Dim

(Ø x L) 13.6 mm x 390 mm

(Ø)

13.6 mm

Weight

190 g

Downforce

Hex head profile

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701869 KS Tools 1585409 Socket wrench Spanner size (metric): 9 mm Blade length: 350.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)