• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1588034 Allen wrench Spanner size (metric): 4 mm Blade length: 150 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

4 mm

Blade length

150 mm

Length

180 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

50 g

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701890 KS Tools 1588034 Allen wrench Spanner size (metric): 4 mm Blade length: 150 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)