• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1588040 Allen wrench Spanner size (metric): 10 mm Blade length: 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Inside 6-edges Weight 360 gFunction attribute 1: Consistently hardened Profil2: Metric T-handle Total length L1 in mm: 235.0 mmPart length L2 in mm: 200 mmWidth across mm 10.0 mmPart length L3 in mm: 115.0 mmWith hole: No.
Product type

Allen wrench

Spanner size

10 mm

Blade length

200 mm

Length

235 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

360 g

Downforce

Allen

Screwdriver features

2K-T grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701895 KS Tools 1588040 Allen wrench Spanner size (metric): 10 mm Blade length: 200 mm

Description

With 2-component handlethrough-hardenedTip: burnished.matt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)