• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591126 Socket wrench Spanner size (metric): 6 mm Blade length: 150.0 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Plastic-coated Profile 1: 6-edge Weight 155 gFunction attribute 1: Flexible screwdriver Handle 1-component handle Total length L1 in mm: 259.0 mmPart length L2 in mm: 150.0 mmWidth across mm 6.0 mmDiameter D 10.8 mmPart length L3 in mm: 109.0 mmBlade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 9.3 mm
Product type

Socket wrench

Spanner size

6 mm

Blade length

150.0 mm

Length

259 mm

Handle length

109.0 mm

Blade type

Round

Blade Ø

10.8 mm

Material

Chromium-vanadium steel

Material properties

PVC-coated

Dim

(Ø x L) 10.8 mm x 259 mm

(Ø)

10.8 mm

Weight

155 g

Downforce

Allen

Screwdriver features

flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701964 KS Tools 1591126 Socket wrench Spanner size (metric): 6 mm Blade length: 150.0 mm

Description

With 2-component handle6 edgesflexibleLimited torqueDouble spiral springplastic-sheathedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)