• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591164 Socket wrench Blade length: 150 mm DIN 22424

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 3-edge Weight 122 gHandle 2-component handle Total length L1 in mm: 255.0 mmPart length L2 in mm: 150.0 mmPart length L3 in mm: 105.0 mmM8 profile size Blade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 9.0 mm
Product type

Socket wrench

Blade length

150 mm

Length

255 mm

Handle length

105 mm

Blade type

Round

Material

Chromium-vanadium steel

DIN standard

DIN 22424

Weight

122 g

Downforce

TA socket

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701976 KS Tools 1591164 Socket wrench Blade length: 150 mm DIN 22424

Description

For triangular screws to DIN 22424 and triangular nuts to DIN 22425With 2-component handle3 edgesmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)