• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591204 Socket wrench Spanner size (metric): 6 mm Blade length: 150.0 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 6-edge Weight 80 gHandle 2-component handle Total length L1 in mm: 255.0 mmPart length L2 in mm: 150.0 mmWidth across mm 6 mmDiameter D 8.8 mmPart length L3 in mm: 105.0 mmBlade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 5.5 mm
Product type

Socket wrench

Spanner size

6 mm

Blade length

150.0 mm

Length

255 mm

Handle length

105.0 mm

Blade type

Round

Blade Ø

8.8 mm

Material

Chromium-vanadium steel

Material properties

alloyed

Dim

(Ø x L) 8.8 mm x 255 mm

(Ø)

8.8 mm

Weight

80 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701980 KS Tools 1591204 Socket wrench Spanner size (metric): 6 mm Blade length: 150.0 mm

Description

With 2-component handle6 edgesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)