• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1592128 Socket wrench Spanner size (metric): 8 mm Blade length: 150.0 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

869 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

8 mm

Blade length

150.0 mm

Length

259 mm

Handle length

109.0 mm

Blade type

Round

Blade Ø

11.9 mm

Material

Chromium-vanadium steel

Material properties

PVC-coated

Dim

(Ø x L) 11.9 mm x 259 mm

(Ø)

11.9 mm

Weight

155 g

Downforce

Allen

Screwdriver features

flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702000 KS Tools 1592128 Socket wrench Spanner size (metric): 8 mm Blade length: 150.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)