• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0004 Flat file sheet, shape B, 150mm, attachment 2 Length 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

570 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape B Weight 60 gTotal length L in mm: 150.0 mmShape B Handle: Without grip Width B 15.0 mmCut 2.
Product type

Hand file face

Cut type

2

Dim

(L x W) 150 mm x 15 mm

Length

150 mm

Width

15 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702031 KS Tools 161.0004 Flat file sheet, shape B, 150mm, attachment 2 Length 150 mm 1 pc(s)

Description

DIN 7261 shape BSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)