• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0206 Round file sheet, shape F, 250mm, attachment 2 Length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape F Weight 100 gTotal length L in mm: 250.0 mmShape F Handle: Without grip Diameter D 9.5 mmCut 2.
Product type

Round file face

Cut type

2

Dim

(Ø x L) 9.5 mm x 250 mm

Length

250 mm

(Ø)

9.5 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702060 KS Tools 161.0206 Round file sheet, shape F, 250mm, attachment 2 Length 250 mm 1 pc(s)

Description

DIN 7261 shape FSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)